Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,708 In Stock 27,600 Factory | 1 : ¥4.59000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.500" (12.70mm) 1/2" | 0.688" (17.48mm) 11/16" | - | Nylon | - | Natural | ||
5,608 In Stock 3,400 Factory | 1 : ¥4.68000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.625" (15.88mm) 5/8" | 0.813" (20.65mm) 13/16" | - | Nylon | - | Natural | ||
5,944 In Stock 8,700 Factory | 1 : ¥5.44000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #4-40 | - | 0.188" (4.78mm) 3/16" Hex | 0.625" (15.88mm) 5/8" | 0.625" (15.88mm) 5/8" | - | Aluminum | Iridite | - |