SRVO-2032B | |
---|---|
DigiKey Part Number | RPC5198-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-2032B |
Description | RIVET SNAP 0.130" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.079" (2.01mm) Snap Rivet 0.051" ~ 0.079" (1.30mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-2032B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.079" (2.01mm) | |
Rivet Length | 0.130" (3.30mm) | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.085" (2.16mm) | |
Grip Range | 0.051" ~ 0.079" (1.30mm ~ 2.01mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
5 | ¥1.48000 | ¥7.40 |
10 | ¥1.23300 | ¥12.33 |
25 | ¥1.15960 | ¥28.99 |
50 | ¥1.10860 | ¥55.43 |
100 | ¥0.98610 | ¥98.61 |
250 | ¥0.93648 | ¥234.12 |
500 | ¥0.88736 | ¥443.68 |
1,000 | ¥0.86789 | ¥867.89 |