Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥1,368.36000 Bulk | Bulk | Obsolete | DC | Single Stage | 80V | - | 100 A | - | General Purpose | CSA, TUV, UR | -10°C ~ 55°C | Chassis Mount | Threaded Post (1/4-20) | - | |||
95 In Stock | 1 : ¥161.24000 Box | Box | Active | Single Phase | Two Stage | - | 115V, 250V | 6 A | 50/60Hz | General Purpose | CSA, UR, VDE | - | Chassis Mount | Quick Connect | - | |||
2 In Stock | 1 : ¥832.27000 Bulk | Bulk | Obsolete | DC | Single Stage | 80V | - | 15 A | - | General Purpose | CSA, TUV, UR | -10°C ~ 55°C | Chassis Mount | Threaded Post (10-32) | 451µH | |||
0 In Stock | Active | Box | Active | Single Phase | Two Stage | - | 115V, 250V | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | - | Chassis Mount | Quick Connect | - | |||
0 In Stock | Active | Box | Active | Single Phase | Two Stage | - | 115V, 250V | 12 A | 50/60Hz | General Purpose | CSA, UR, VDE | - | Chassis Mount | Quick Connect | - | |||
0 In Stock Check Lead Time | 270 : ¥233.36370 Box | Box | Active | Single Phase | Two Stage | - | 115V, 250V | 16 A | 50/60Hz | General Purpose | CSA, UR, VDE | - | Chassis Mount | Quick Connect | - | |||
0 In Stock | 24 : ¥893.53792 Bulk | Bulk | Obsolete | DC | Single Stage | 80V | - | 15 A | - | General Purpose | CSA, TUV, UR | -10°C ~ 55°C | Chassis Mount | Threaded Post (8-32) | 451µH | |||
0 In Stock | 8 : ¥1,302.59875 Bulk | Bulk | Obsolete | DC | Single Stage | 80V | - | 30 A | - | General Purpose | CSA, TUV, UL | -10°C ~ 55°C | Chassis Mount | Threaded Post (10-32) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC | Single Stage | 80V | - | 30 A | - | General Purpose | CSA, TUV, UR | -10°C ~ 55°C | Chassis Mount | Threaded Post (10-32) | 701µH | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC | Single Stage | 80V | - | 60 A | - | General Purpose | CSA, TUV, UL | -10°C ~ 55°C | Chassis Mount | Threaded Post (10-32) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC | Single Stage | 80V | - | 60 A | - | General Purpose | CSA, TUV, UL | -10°C ~ 55°C | Chassis Mount | Threaded Post (8-32) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC | Single Stage | 80V | - | 60 A | - | General Purpose | CSA, TUV, UL | -10°C ~ 55°C | Chassis Mount | Threaded Post (10-32) | - | |||
0 In Stock | Obsolete | - | Obsolete | DC | Single Stage | 80V | - | 125 A | - | General Purpose | CSA, TUV, UR | -10°C ~ 55°C | Chassis Mount | Threaded Post (1/4-20) | - |