Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100,000 : ¥0.11081 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 2.2A | 50mOhm | - | -40°C ~ 105°C | 0603 (1608 Metric) | Surface Mount | 0.041" (1.05mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | |||
0 In Stock Check Lead Time | 100,000 : ¥0.11081 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 1 | 30 Ohms @ 100 MHz | 5A | 20mOhm | - | -40°C ~ 105°C | 0603 (1608 Metric) | Surface Mount | 0.041" (1.05mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | |||
0 In Stock Check Lead Time | 68,000 : ¥0.15651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 3A | 30mOhm | - | -40°C ~ 105°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - |