Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | - | 3 | 300 µH @ 10 kHz | - | 5.2Ohm (Typ) | - | - | - | - | - | - | Surface Mount | 0.260" L x 0.315" W (6.60mm x 8.00mm) | 0.250" (6.35mm) | 6-SMD, J-Lead | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 3 | 90 µH @ 10 kHz | 100mA | 1Ohm | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.370" L x 0.530" W (9.40mm x 13.46mm) | 0.350" (8.90mm) | 6-SMD, Gull Wing | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 4 | 4 mH @ 10 kHz | 100mA | 4.5Ohm | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.551" L x 0.701" W (14.00mm x 17.80mm) | 0.500" (12.70mm) | 10-SMD, Gull Wing |