RN218-0.6-02-47M | |
---|---|
DigiKey Part Number | 817-2300-ND |
Manufacturer | |
Manufacturer Product Number | RN218-0.6-02-47M |
Description | CMC 47MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.2Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥17.55500 | ¥175.55 |
25 | ¥16.17960 | ¥404.49 |
50 | ¥14.45880 | ¥722.94 |
100 | ¥12.04880 | ¥1,204.88 |
250 | ¥11.70480 | ¥2,926.20 |
500 | ¥11.01622 | ¥5,508.11 |
1,000 | ¥10.32770 | ¥10,327.70 |
2,500 | ¥10.06289 | ¥25,157.22 |