PE-1812ACC110STS | |
---|---|
DigiKey Part Number | 553-2563-2-ND - Tape & Reel (TR) 553-2563-1-ND - Cut Tape (CT) 553-2563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1812ACC110STS |
Description | CMC 360MA 2LN 600OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 360mA DCR 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 10 MHz | |
Current Rating (Max) | 360mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.18900 | ¥61.89 |
25 | ¥5.62800 | ¥140.70 |
50 | ¥5.29120 | ¥264.56 |
100 | ¥4.39000 | ¥439.00 |
250 | ¥4.05236 | ¥1,013.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.82724 | ¥1,913.62 |
1,000 | ¥3.48949 | ¥3,489.49 |
2,500 | ¥3.37696 | ¥8,442.40 |
5,000 | ¥3.26440 | ¥16,322.00 |
12,500 | ¥3.15183 | ¥39,397.88 |
25,000 | ¥2.99424 | ¥74,856.00 |