Common Mode Chokes

Results: 2
Series
ACMACT1210
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
300 Ohms @ 100 MHz2.3 kOhms @ 10 MHz
Current Rating (Max)
115mA5A
DC Resistance (DCR) (Max)
10mOhm3Ohm
Operating Temperature
-40°C ~ 150°C-40°C ~ 85°C
Ratings
-AEC-Q200
Size / Dimension
0.154" L x 0.098" W (3.90mm x 2.50mm)0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.098" (2.50mm)0.138" (3.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
17,869
In Stock
1 : ¥14.20000
Cut Tape (CT)
1,500 : ¥7.09225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
300 Ohms @ 100 MHz
-
5A
10mOhm
80V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 PC Pad
ACT1210D-510-2P-TL00
ACT1210D-510-2P-TL00
CMC 50UH 115MA 2LN 2.3KOHM SMD
TDK Corporation
15,114
In Stock
1 : ¥14.45000
Cut Tape (CT)
6,000 : ¥6.74201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
2.3 kOhms @ 10 MHz
50 µH @ 100 kHz
115mA
3Ohm
80V
-
-40°C ~ 150°C
AEC-Q200
-
-
Surface Mount
0.154" L x 0.098" W (3.90mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.