Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,548 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.73961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 500 Ohms @ 100 MHz | 2.5A | 60mOhm | AEC-Q200 | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.051" (1.30mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
3,115 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,000 : ¥6.20593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 250 Ohms @ 10 MHz | 4A | 12mOhm | AEC-Q200 | -55°C ~ 125°C | 2220 (5750 Metric) | Surface Mount | 0.081" (2.05mm) | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |||
1,715 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,000 : ¥6.20593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 170 Ohms @ 10 MHz | 4A | 15mOhm | AEC-Q200 | -55°C ~ 125°C | 2220 (5750 Metric) | Surface Mount | 0.070" (1.77mm) | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |||
696 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,000 : ¥6.20593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 550 Ohms @ 10 MHz | 4A | 35mOhm | AEC-Q200 | -55°C ~ 125°C | 2220 (5750 Metric) | Surface Mount | 0.087" (2.22mm) | 0.220" L x 0.200" W (5.59mm x 5.08mm) |