YFF31AH2A104MT0Y0N

DigiKey Part Number
445-175374-2-ND - Tape & Reel (TR)
445-175374-1-ND - Cut Tape (CT)
445-175374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF31AH2A104MT0Y0N
Description
AUTOMOTIVE GRADE FEED THROUGH FI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 100V 10 A 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF31AH2A104MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
100V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
40dB @ 7MHz ~ 2GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.059" (1.50mm)
Thread Size
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥4.22000¥42.20
50¥3.55140¥177.57
100¥2.89220¥289.22
500¥2.40998¥1,204.99
1,000¥2.02939¥2,029.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.90256¥3,805.12
4,000¥1.77572¥7,102.88
10,000¥1.71230¥17,123.00
14,000¥1.68693¥23,617.02
50,000¥1.61717¥80,858.50
Manufacturers Standard Package