Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,305 In Stock | 1 : ¥14.54000 Cut Tape (CT) 2,500 : ¥6.27703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 51 µH @ 100 kHz | 250mA | 550mOhm | 80V | 42V | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.205" L x 0.126" W (5.20mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 L-Lead | |||
29,894 In Stock | 1 : ¥10.29000 Cut Tape (CT) 2,500 : ¥6.01247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 22 µH @ 100 kHz | 250mA | 580mOhm | 80V | 42V | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.205" L x 0.126" W (5.20mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥19.21000 Cut Tape (CT) 1,000 : ¥9.61488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 100 Ohms @ 100 MHz | - | 3.1A | 22.4mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad |