MPZ1005S121CT000 | |
---|---|
DigiKey Part Number | 445-2981-2-ND - Tape & Reel (TR) 445-2981-1-ND - Cut Tape (CT) 445-2981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S121CT000 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1005S121CT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.65500 | ¥6.55 |
25 | ¥0.59160 | ¥14.79 |
50 | ¥0.43360 | ¥21.68 |
100 | ¥0.37400 | ¥37.40 |
250 | ¥0.29548 | ¥73.87 |
500 | ¥0.24958 | ¥124.79 |
1,000 | ¥0.21014 | ¥210.14 |
5,000 | ¥0.18715 | ¥935.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18387 | ¥1,838.70 |
20,000 | ¥0.17074 | ¥3,414.80 |
30,000 | ¥0.16877 | ¥5,063.10 |
50,000 | ¥0.16417 | ¥8,208.50 |