SMB2.5R-1 | |
---|---|
DigiKey Part Number | DN7957TR-ND - Tape & Reel (TR) DN7957CT-ND - Cut Tape (CT) DN7957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB2.5R-1 |
Description | FERRITE BEAD 385 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 385 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 9.5A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SMB2.5R-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 385 Ohms @ 100 MHz | |
Current Rating (Max) | 9.5A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.200" (5.08mm) | |
Size / Dimension | 0.460" L x 0.283" W (11.68mm x 7.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.28900 | ¥112.89 |
25 | ¥8.57920 | ¥214.48 |
50 | ¥8.12680 | ¥406.34 |
100 | ¥7.94830 | ¥794.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥7.94829 | ¥5,563.80 |