BNX016-01

DigiKey Part Number
490-5055-ND
Manufacturer
Manufacturer Product Number
BNX016-01
Description
FILTER LC TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel 15 A Block, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX016-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
5th
Technology
LC
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
40dB @ 100kHz ~ 1GHz
Resistance - Channel (Ohms)
-
Current
15 A
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
25V
Mounting Type
Through Hole
Package / Case
Block, 4 Lead
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)
Height
0.335" (8.50mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥31.07200¥310.72
25¥30.33560¥758.39
50¥29.59620¥1,479.81
150¥22.19727¥3,329.59
300¥21.45707¥6,437.12
600¥20.71732¥12,430.39
1,050¥19.68145¥20,665.52
Manufacturers Standard Package