Common Mode Chokes

Results: 2
Manufacturer
Pulse ElectronicsTDK Corporation
Series
-ACT45B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Filter Type
Power LineSignal Line
Current Rating (Max)
250mA14A
DC Resistance (DCR) (Max)
8mOhm600mOhm
Voltage Rating - DC
50V-
Operating Temperature
-40°C ~ 120°C-40°C ~ 150°C
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)1.220" L x 1.000" W (30.99mm x 25.40mm)
Height (Max)
0.118" (3.00mm)0.500" (12.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACT45B
ACT45B-110-2P-TL003
CMC 11UH 250MA 2LN 600OHM SMD
TDK Corporation
22,971
In Stock
1 : ¥15.64000
Cut Tape (CT)
2,500 : ¥6.59468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 10 MHz
11 µH @ 100 kHz
250mA
600mOhm
50V
-
-40°C ~ 150°C
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
0
In Stock
Check Lead Time
1 : ¥50.75000
Tube
-
Tube
Active
Power Line
2
-
-
14A
8mOhm
-
-
-40°C ~ 120°C
-
-
-
Surface Mount
1.220" L x 1.000" W (30.99mm x 25.40mm)
0.500" (12.70mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.