Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,171 In Stock | 1 : ¥17.43000 Bulk | Bulk | Active | Power Line | 3 | 342 Ohms @ 100 MHz | 10A | 10mOhm | - | -40°C ~ 125°C | 6-THD | Through Hole | 0.416" (10.57mm) | 0.428" L x 0.328" W (10.88mm x 8.34mm) | - | |||
24,639 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥0.40124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal Line | 1 | 60 Ohms @ 100 MHz | 3A | 40mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
6,527 In Stock | 1 : ¥22.87000 Cut Tape (CT) 900 : ¥11.04532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 3 | 119 Ohms @ 100 MHz | 6A | 10mOhm | - | -40°C ~ 125°C | 6-SMD, Flat Leads | Surface Mount | 0.165" (4.19mm) | 0.190" L x 0.177" W (4.83mm x 4.50mm) | - |