Ferrite Beads and Chips

Results: 2
Manufacturer
TDK CorporationWürth Elektronik
Series
MPZWE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
330 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
200mA2.5A
DC Resistance (DCR) (Max)
50mOhm1.5Ohm
Package / Case
0402 (1005 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.041" (1.05mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ2012
MPZ2012S331AT000
FERRITE BEAD 330 OHM 0805 1LN
TDK Corporation
368,295
In Stock
1 : ¥0.94000
Cut Tape (CT)
4,000 : ¥0.24035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
330 Ohms @ 100 MHz
2.5A
50mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0402
742792796
FERRITE BEAD 1K OHM 0402 1LN
Würth Elektronik
468,092
In Stock
1 : ¥1.53000
Cut Tape (CT)
10,000 : ¥0.85862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
200mA
1.5Ohm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).