BNX022-01L

DigiKey Part Number
490-5052-2-ND - Tape & Reel (TR)
490-5052-1-ND - Cut Tape (CT)
490-5052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BNX022-01L
Description
FILTER LC 1UF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel C = 1µF 20 A 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX022-01L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
5th
Technology
LC
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
35dB @ 1MHz ~ 1GHz
Resistance - Channel (Ohms)
0.00043
Current
20 A
Values
C = 1µF
ESD Protection
No
Operating Temperature
-40°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.476" L x 0.358" W (12.10mm x 9.10mm)
Height
0.130" (3.30mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.64000¥40.64
10¥34.83800¥348.38
25¥34.00840¥850.21
50¥33.17680¥1,658.84
100¥24.88310¥2,488.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥24.05355¥9,621.42
800¥23.22426¥18,579.41
1,200¥22.06299¥26,475.59
2,800¥21.56534¥60,382.95
Manufacturers Standard Package