Common Mode Chokes

Results: 2
Manufacturer
EPCOS - TDK ElectronicsSchaffner EMC Inc.
Series
B82727RN
Packaging
TrayTube
Inductance @ Frequency
570 µH @ 100 kHz2 mH @ 10 kHz
Current Rating (Max)
3A50A
DC Resistance (DCR) (Max)
1mOhm (Typ)52mOhm (Typ)
Voltage Rating - DC
1000V (1kV)-
Voltage Rating - AC
300V600V
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C
Approval Agency
ENEC, UR, VDEUR
Size / Dimension
0.906" L x 0.610" W (23.00mm x 15.50mm)2.559" L x 1.378" W (65.00mm x 35.00mm)
Height (Max)
0.996" (25.30mm)2.402" (61.00mm)
Package / Case
Vertical, 4 PC PinVertical, 8 PC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
258
In Stock
1 : ¥110.34000
Tray
Tray
Active
Power Line
2
570 µH @ 100 kHz
50A
1mOhm (Typ)
1000V (1kV)
600V
-40°C ~ 125°C
-
UR
-
Through Hole
2.559" L x 1.378" W (65.00mm x 35.00mm)
2.402" (61.00mm)
Vertical, 8 PC Pin
346
In Stock
1 : ¥18.79000
Tube
Tube
Active
Power Line
2
2 mH @ 10 kHz
3A
52mOhm (Typ)
-
300V
-40°C ~ 100°C
-
ENEC, UR, VDE
-
Through Hole
0.906" L x 0.610" W (23.00mm x 15.50mm)
0.996" (25.30mm)
Vertical, 4 PC Pin
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.