Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,006,704 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.12491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 1 kOhms @ 100 MHz | 300mA | 650mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |||
467,834 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.18822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 600 Ohms @ 100 MHz | 1A | 200mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.039" (1.00mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) |