BLM15HD102SN1D | |
---|---|
DigiKey Part Number | 490-4003-2-ND - Tape & Reel (TR) 490-4003-1-ND - Cut Tape (CT) 490-4003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HD102SN1D |
Description | FERRITE BEAD 1K OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HD102SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.92700 | ¥9.27 |
25 | ¥0.72440 | ¥18.11 |
50 | ¥0.59840 | ¥29.92 |
100 | ¥0.51690 | ¥51.69 |
250 | ¥0.41316 | ¥103.29 |
500 | ¥0.37200 | ¥186.00 |
1,000 | ¥0.30994 | ¥309.94 |
5,000 | ¥0.28930 | ¥1,446.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27896 | ¥2,789.60 |
20,000 | ¥0.26553 | ¥5,310.60 |
30,000 | ¥0.25830 | ¥7,749.00 |