Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,625 In Stock | 1 : ¥15.64000 Cut Tape (CT) 1,500 : ¥7.80185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 4A | 15mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.138" (3.50mm) | Horizontal, 4 J-Lead | |||
55 In Stock | 1 : ¥100.65000 Tray | Tray | Active | Power Line | 2 | - | 7.4 mH @ 100 kHz | 8A | 14.2mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.634" L x 1.043" W (41.50mm x 26.50mm) | 1.524" (38.70mm) | Vertical, 4 PC Pin |