SU7VC-05011 | |
---|---|
DigiKey Part Number | 399-10701-ND |
Manufacturer | |
Manufacturer Product Number | SU7VC-05011 |
Description | CMC 1.1MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 840mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU7VC-05011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.1 mH @ 1 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 840mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 125V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.394" W (15.00mm x 10.00mm) | |
Height (Max) | 0.335" (8.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.69000 | ¥18.69 |
10 | ¥18.33100 | ¥183.31 |
150 | ¥10.00707 | ¥1,501.06 |
1,050 | ¥6.35975 | ¥6,677.74 |
5,100 | ¥5.61156 | ¥28,618.96 |
10,050 | ¥5.42450 | ¥54,516.22 |