MAF1005GAD571DT000 | |
---|---|
DigiKey Part Number | 445-180342-2-ND - Tape & Reel (TR) 445-180342-1-ND - Cut Tape (CT) 445-180342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005GAD571DT000 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 900mA 270mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Audio Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 270mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.05400 | ¥10.54 |
25 | ¥0.87400 | ¥21.85 |
50 | ¥0.75500 | ¥37.75 |
100 | ¥0.67920 | ¥67.92 |
250 | ¥0.57332 | ¥143.33 |
500 | ¥0.53132 | ¥265.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.53133 | ¥5,313.30 |