Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsPulse ElectronicsWürth Elektronik
Series
BBPYEMIFIL®, BLM18WE-MPSB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
8 Ohms @ 100 MHz50 Ohms @ 100 MHz220 Ohms @ 100 MHz
Current Rating (Max)
1.4A3A9.5A
DC Resistance (DCR) (Max)
5mOhm25mOhm100mOhm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.037" (0.95mm)0.039" (1.00mm)0.043" (1.10mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18PG221SN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
142,137
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.19334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
1.4A
100mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
ABPY00100505100Y00
BBPY00201209500Y00
FERRITE BEAD 50 OHM 0805 1LN
Pulse Electronics
34,723
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
50 Ohms @ 100 MHz
3A
25mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
1206
7427922808
FERRITE BEAD 8 OHM 0603 1LN
Würth Elektronik
25,497
In Stock
1 : ¥2.55000
Cut Tape (CT)
4,000 : ¥1.64074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
8 Ohms @ 100 MHz
9.5A
5mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).