Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsTDK Corporation
Series
EMIFIL®, BLM18MPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
220 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
200mA2A3A
DC Resistance (DCR) (Max)
40mOhm100mOhm300mOhm
Ratings
-AEC-Q200
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.028" (0.70mm)0.041" (1.05mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ2012
MPZ2012S601ATD25
FERRITE BEAD 600 OHM 0805 1LN
TDK Corporation
210,524
In Stock
1 : ¥1.02000
Cut Tape (CT)
4,000 : ¥0.26662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
2A
100mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
MPZ2012
MPZ2012S221ATD25
FERRITE BEAD 220 OHM 0805 1LN
TDK Corporation
28,582
In Stock
1 : ¥1.02000
Cut Tape (CT)
4,000 : ¥0.26662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
3A
40mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Chip Ferrite Bead Black Field
BLM18TG221TN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
49,401
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.13077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
220 Ohms @ 100 MHz
200mA
300mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.028" (0.70mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).