Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,525 In Stock 5,018 Factory | 1 : ¥65.37000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 1 kHz | 20A | 7mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.700" L x 0.900" W (43.18mm x 22.86mm) | 1.650" (41.91mm) | Vertical, 4 PC Pin | |||
671 In Stock | 1 : ¥16.58000 Tray | Tray | Active | Power Line | 2 | 105 µH @ 1 kHz | 6A | 10mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.689" L x 0.551" W (17.50mm x 14.00mm) | 0.669" (17.00mm) | Vertical, No Base, 4 PC Pin |