744272471 | |
---|---|
DigiKey Part Number | 732-744272471TR-ND - Tape & Reel (TR) 732-744272471CT-ND - Cut Tape (CT) 732-744272471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744272471 |
Description | CMC 470UH 1.6A 2LN 1.75K OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH 2 Line Common Mode Choke Surface Mount 1.75 kOhms 1.6A DCR 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744272471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.75 kOhms @ 10 MHz | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 65mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥26.43000 | ¥264.30 |
50 | ¥23.87140 | ¥1,193.57 |
100 | ¥23.02130 | ¥2,302.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥19.61231 | ¥15,689.85 |