ACM4520-142-2P-T000

DigiKey Part Number
445-6136-2-ND - Tape & Reel (TR)
445-6136-1-ND - Cut Tape (CT)
445-6136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM4520-142-2P-T000
Description
CMC 1.7A 2LN 1.4K OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.7A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM4520-142-2P-T000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.4 kOhms @ 100 MHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height (Max)
0.079" (2.00mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥7.22600¥72.26
25¥6.56600¥164.15
50¥6.17340¥308.67
100¥5.12260¥512.26
250¥4.72816¥1,182.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥4.20281¥3,362.25
1,600¥4.07148¥6,514.37
2,400¥3.94014¥9,456.34
5,600¥3.80880¥21,329.28
20,000¥3.67746¥73,549.20
Manufacturers Standard Package