MI0603M121R-10 | |
---|---|
DigiKey Part Number | 240-2375-2-ND - Tape & Reel (TR) 240-2375-1-ND - Cut Tape (CT) 240-2375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603M121R-10 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0603M121R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.27500 | ¥12.75 |
25 | ¥1.05760 | ¥26.44 |
50 | ¥0.91300 | ¥45.65 |
100 | ¥0.82120 | ¥82.12 |
250 | ¥0.69332 | ¥173.33 |
500 | ¥0.62040 | ¥310.20 |
1,000 | ¥0.52909 | ¥529.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.51086 | ¥2,043.44 |
8,000 | ¥0.46890 | ¥3,751.20 |
12,000 | ¥0.45613 | ¥5,473.56 |