Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsTDK CorporationWürth Elektronik
Series
BLTMPZWE-PBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
26 Ohms @ 100 MHz68 Ohms @ 100 MHz
Current Rating (Max)
6A11A18A
DC Resistance (DCR) (Max)
0.9mOhm7mOhm10mOhm
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C
Package / Case
2-SMD, J-Lead0603 (1608 Metric)Vertical, 4 PC Pad
Height (Max)
0.030" (0.75mm)0.140" (3.55mm)0.197" (5.00mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.248" L x 0.197" W (6.30mm x 5.00mm)0.307" L x 0.187" W (7.80mm x 4.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1608xxxxxTAH0
MPZ1608S260ATAH0
FERRITE BEAD 26 OHM 0603 1LN
TDK Corporation
3,252
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
26 Ohms @ 100 MHz
6A
7mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
7427932
74279392
FERRITE BEAD 2SMD 1LN
Würth Elektronik
863
In Stock
1 : ¥7.31000
Cut Tape (CT)
500 : ¥5.12624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
-
18A
0.9mOhm
-
-55°C ~ 125°C
2-SMD, J-Lead
Surface Mount
0.140" (3.55mm)
0.307" L x 0.187" W (7.80mm x 4.75mm)
FERRITE BEAD 68 OHM VERTICAL 1LN
BLT5BPT680LN1L
FERRITE BEAD 68 OHM VERTICAL 1LN
Murata Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
Power Line
1
68 Ohms @ 100 MHz
11A
10mOhm
-
-55°C ~ 150°C
Vertical, 4 PC Pad
Surface Mount
0.197" (5.00mm)
0.248" L x 0.197" W (6.30mm x 5.00mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).