Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥312.76000 Box | Box | Active | DC | Single Stage | 36V | - | - | 25 A | - | General Purpose | - | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
2 In Stock | 1 : ¥370.57000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 250 V | 16 A | - | General Purpose | cURus, VDE | -40°C ~ 85°C | Chassis Mount | Terminal Block | - | |||
0 In Stock Check Lead Time | 1 : ¥298.90000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 250 V | 16 A | - | General Purpose | cURus, VDE | -40°C ~ 85°C | DIN Rail | Terminal Block | - |