Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,456 In Stock | 1 : ¥17.85000 Tube | - | Tube | Active | - | 2 | - | - | 7A | 2.9mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 0.508" L x 0.500" W (12.90mm x 12.70mm) | 0.220" (5.60mm) | Horizontal, 4 PC Pad | ||
1,310 In Stock | 1 : ¥34.51000 Tube | - | Tube | Active | - | 2 | - | - | 20A | 4.1mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad | ||
403 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,500 : ¥4.91609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 2 kOhms @ 2 MHz | 470 µH @ 100 kHz | 500mA | 280mOhm | 80V | 42V | -40°C ~ 135°C | AEC-Q200 | - | - | Surface Mount | 0.354" L x 0.228" W (9.00mm x 5.80mm) | 0.142" (3.60mm) | - |