2744041447 | |
---|---|
DigiKey Part Number | 1934-1388-2-ND - Tape & Reel (TR) 1934-1388-1-ND - Cut Tape (CT) 1934-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2744041447 |
Description | CMC 5A 2LN 33 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 33 Ohms @ 100 MHz 5A DCR 1.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2744041447 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 1.1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height (Max) | 0.120" (3.05mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.81400 | ¥28.14 |
25 | ¥2.37680 | ¥59.42 |
50 | ¥2.08960 | ¥104.48 |
100 | ¥1.87030 | ¥187.03 |
250 | ¥1.62816 | ¥407.04 |
500 | ¥1.47412 | ¥737.06 |
1,000 | ¥1.25410 | ¥1,254.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥1.11755 | ¥2,682.12 |
4,800 | ¥1.08922 | ¥5,228.26 |