Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsPulse Electronics
Series
EMIFIL®, BLM18PFB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
120 Ohms @ 100 MHz180 Ohms @ 100 MHz220 Ohms @ 100 MHz
Current Rating (Max)
1.5A2A2.5A
DC Resistance (DCR) (Max)
40mOhm50mOhm90mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Height (Max)
0.026" (0.65mm)0.037" (0.95mm)0.041" (1.05mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18PG181SN1D
FERRITE BEAD 180 OHM 0603 1LN
Murata Electronics
262,134
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.19334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
180 Ohms @ 100 MHz
1.5A
90mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM18SG221TN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
373,098
In Stock
1 : ¥1.11000
Cut Tape (CT)
10,000 : ¥0.27779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.5A
40mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.026" (0.65mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0603 PKG
PE-0603PFB121ST
FERRITE BEAD 120 OHM 0603 1LN
Pulse Electronics
1,544,353
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.11052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
50mOhm
-
-40°C ~ 105°C
0603 (1608 Metric)
Surface Mount
0.041" (1.05mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).