S14100037 | |
---|---|
DigiKey Part Number | 732-7138-ND |
Manufacturer | |
Manufacturer Product Number | S14100037 |
Description | CMC 1MH 15A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 7.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 7.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 1.102" W (31.00mm x 28.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.92000 | ¥37.92 |
10 | ¥36.04500 | ¥360.45 |
20 | ¥32.47450 | ¥649.49 |
100 | ¥30.00930 | ¥3,000.93 |
200 | ¥27.37390 | ¥5,474.78 |
280 | ¥25.84371 | ¥7,236.24 |