Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
659 In Stock | 1 : ¥11.17000 Tray | Tray | Active | Power Line | 2 | 50 µH @ 1 kHz | 1A | 200mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
14 In Stock | 1 : ¥188.39000 Tray | Tray | Active | Power Line | 2 | 1.8 mH @ 10 kHz | 14A | 9.5mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.693" L x 0.925" W (43.00mm x 23.50mm) | 1.693" (43.00mm) | Vertical, 4 PC Pin |