Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,435 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.96701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | - | 200mA | 2.5Ohm | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.067" L x 0.059" W (1.70mm x 1.50mm) | 0.022" (0.55mm) | 6-UFQFN | |||
34,984 In Stock | 1 : ¥15.19000 Cut Tape (CT) 6,000 : ¥7.10312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | A2B | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥16.49000 Cut Tape (CT) 700 : ¥8.78844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 150 Ohms @ 100 MHz | - | 3A | 20mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.142" W (5.00mm x 3.60mm) | 0.093" (2.35mm) | Horizontal, 4 PC Pad |