BLM31KN102SN1L

DigiKey Part Number
490-16521-2-ND - Tape & Reel (TR)
490-16521-1-ND - Cut Tape (CT)
490-16521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31KN102SN1L
Description
FERRITE BEAD 1K OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31KN102SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
75mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.87000¥1.87
10¥1.48800¥14.88
25¥1.25800¥31.45
50¥1.10520¥55.26
100¥0.98870¥98.87
250¥0.86100¥215.25
500¥0.81934¥409.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.81931¥2,048.28
Manufacturers Standard Package