Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,471 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.65617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±20% | 25V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
10,942 In Stock | 1 : ¥27.91000 Cut Tape (CT) 4,000 : ¥14.83959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5 µF | ±20% | 50V | 6 A | 9mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 1806 (4516 Metric), 3 PC Pad | 0.177" L x 0.063" W (4.50mm x 1.60mm) | 0.047" (1.20mm) | - |