Ferrite Beads and Chips

Results: 2
Manufacturer
Laird-Signal Integrity ProductsWürth Elektronik
Series
1612WE-MPSA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
56 Ohms @ 100 MHz100 Ohms @ 100 MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
1612 (4030 Metric)3312 (8531 Metric)
Height (Max)
0.090" (2.28mm)0.098" (2.48mm)
Size / Dimension
0.160" L x 0.120" W (4.06mm x 3.05mm)0.335" L x 0.120" W (8.50mm x 3.05mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
84,960
In Stock
1 : ¥4.08000
Cut Tape (CT)
2,500 : ¥2.16570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
56 Ohms @ 100 MHz
10A
4mOhm
-
-40°C ~ 125°C
1612 (4030 Metric)
Surface Mount
0.090" (2.28mm)
0.160" L x 0.120" W (4.06mm x 3.05mm)
3412(8531)
78279225101
FERRITE BEAD 100 OHM 3312 1LN
Würth Elektronik
2,792
In Stock
1 : ¥10.37000
Cut Tape (CT)
2,500 : ¥8.35670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
100 Ohms @ 100 MHz
10A
4mOhm
AEC-Q200
-55°C ~ 125°C
3312 (8531 Metric)
Surface Mount
0.098" (2.48mm)
0.335" L x 0.120" W (8.50mm x 3.05mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).