CM7060R501R-10 | |
---|---|
DigiKey Part Number | 240-CM7060R501R-10TR-ND - Tape & Reel (TR) 240-CM7060R501R-10CT-ND - Cut Tape (CT) 240-CM7060R501R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7060R501R-10 |
Description | CMC 5A 2LN 350 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM7060R501R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 350 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥15.50600 | ¥155.06 |
25 | ¥11.78600 | ¥294.65 |
50 | ¥11.16540 | ¥558.27 |
100 | ¥9.92430 | ¥992.43 |
250 | ¥9.30408 | ¥2,326.02 |
500 | ¥8.68382 | ¥4,341.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.97046 | ¥11,955.69 |
3,000 | ¥7.75336 | ¥23,260.08 |