Ferrite Beads and Chips

Results: 2
Manufacturer
Fair-Rite Products Corp.Murata Electronics
Series
-EMIFIL®, BLM18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
53 Ohms @ 100 MHz120 Ohms @ 100 MHz
Current Rating (Max)
3A-
DC Resistance (DCR) (Max)
25mOhm800mOhm
Package / Case
2-SMD, J-Lead0603 (1608 Metric)
Height (Max)
0.026" (0.65mm)0.120" (3.05mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.201" L x 0.120" W (5.10mm x 3.05mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Ceramic Capacitor
BLM18SG121TN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
441,821
In Stock
1 : ¥1.11000
Cut Tape (CT)
10,000 : ¥0.27779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3A
25mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.026" (0.65mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
2743019446
2743019447
FERRITE BEAD 53 OHM 2SMD 1LN
Fair-Rite Products Corp.
380,179
In Stock
1 : ¥1.79000
Cut Tape (CT)
2,800 : ¥0.48630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
53 Ohms @ 100 MHz
-
800mOhm
-
-55°C ~ 125°C
2-SMD, J-Lead
Surface Mount
0.120" (3.05mm)
0.201" L x 0.120" W (5.10mm x 3.05mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).