ACM1211-102-2PL-TL01

DigiKey Part Number
445-2213-2-ND - Tape & Reel (TR)
445-2213-1-ND - Cut Tape (CT)
445-2213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM1211-102-2PL-TL01
Description
CMC 6A 2LN 1K OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 6A DCR 14mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM1211-102-2PL-TL01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
14mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.34000¥17.34
10¥14.73300¥147.33
25¥13.58160¥339.54
50¥12.13640¥606.82
100¥10.11300¥1,011.30
250¥9.82468¥2,456.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥9.24660¥4,623.30
1,000¥8.66869¥8,668.69
2,500¥8.37975¥20,949.38
5,000¥8.09078¥40,453.90
Manufacturers Standard Package