Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,346 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | 2 | 325 µH @ 100 kHz | 3.3A | 35mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.433" L x 0.433" W (11.00mm x 11.00mm) | 0.346" (8.80mm) | Horizontal, 4 PC Pin | ||
50 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | 2 | 620 µH @ 100 kHz | 7.5A | 25mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.630" L x 0.630" W (16.00mm x 16.00mm) | 0.591" (15.00mm) | Horizontal, 4 PC Pin | ||
4 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | 2 | 830 µH @ 100 kHz | 3.3A | 31mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.433" L x 0.433" W (11.00mm x 11.00mm) | 0.386" (9.80mm) | Horizontal, 4 PC Pin |