PCMF3USB3B/CZ

DigiKey Part Number
1727-7835-2-ND - Tape & Reel (TR)
1727-7835-1-ND - Cut Tape (CT)
1727-7835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF3USB3B/CZ
Description
CMC 6LN SMD ESD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
6
Current Rating (Max)
-
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.093" L x 0.046" W (2.37mm x 1.17mm)
Height (Max)
0.024" (0.60mm)
Package / Case
15-UFBGA, WLCSP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥7.50600¥75.06
25¥6.91960¥172.99
50¥6.50820¥325.41
100¥6.12150¥612.15
250¥5.64524¥1,411.31
500¥5.30928¥2,654.64
1,000¥4.99331¥4,993.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥4.37005¥19,665.22
9,000¥4.10915¥36,982.35
13,500¥4.01664¥54,224.64
Manufacturers Standard Package