PA4339.132NLT

DigiKey Part Number
553-4127-2-ND - Tape & Reel (TR)
553-4127-1-ND - Cut Tape (CT)
553-4127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4339.132NLT
Description
CMC 9UH 2.5A 2LN 1.3K OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 2.5A DCR 21mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA4339.132NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1.3 kOhms @ 100 MHz
Inductance @ Frequency
9 µH @ 100 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
21mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥12.81100¥128.11
25¥11.80320¥295.08
50¥10.54840¥527.42
100¥8.79030¥879.03
250¥8.53896¥2,134.74
500¥8.03672¥4,018.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥7.53440¥11,301.60
3,000¥7.28328¥21,849.84
7,500¥7.03212¥52,740.90
10,500¥6.68052¥70,145.46
Manufacturers Standard Package