DLW5BTM501SQ2L | |
---|---|
DigiKey Part Number | 490-DLW5BTM501SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTM501SQ2LCT-ND - Cut Tape (CT) 490-DLW5BTM501SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTM501SQ2L |
Description | CMC 4A 2LN 500 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTM501SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.48700 | ¥94.87 |
25 | ¥8.63040 | ¥215.76 |
50 | ¥8.11020 | ¥405.51 |
100 | ¥6.73040 | ¥673.04 |
250 | ¥6.21268 | ¥1,553.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.86754 | ¥4,107.28 |
1,400 | ¥5.34981 | ¥7,489.73 |
3,500 | ¥5.17724 | ¥18,120.34 |
7,000 | ¥5.00467 | ¥35,032.69 |
17,500 | ¥4.83209 | ¥84,561.57 |