HI1206P121R-10

DigiKey Part Number
240-2410-2-ND - Tape & Reel (TR)
240-2410-1-ND - Cut Tape (CT)
240-2410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI1206P121R-10
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 4A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI1206P121R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.62000¥1.62
10¥1.25000¥12.50
25¥1.03720¥25.93
50¥0.89440¥44.72
100¥0.80590¥80.59
250¥0.68044¥170.11
500¥0.60868¥304.34
1,000¥0.51917¥519.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50126¥1,503.78
6,000¥0.48337¥2,900.22
9,000¥0.46009¥4,140.81
15,000¥0.44756¥6,713.40
Manufacturers Standard Package