SN14-700 | |
---|---|
DigiKey Part Number | 399-SN14-700-ND |
Manufacturer | |
Manufacturer Product Number | SN14-700 |
Description | NMC 450.0UH 5.0A 0.1200 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 450 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | SN14-700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 450 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.00000 | ¥59.00 |
10 | ¥47.80900 | ¥478.09 |
25 | ¥42.49400 | ¥1,062.35 |
50 | ¥40.13420 | ¥2,006.71 |
100 | ¥37.18350 | ¥3,718.35 |
250 | ¥36.59304 | ¥9,148.26 |
450 | ¥35.41278 | ¥15,935.75 |
950 | ¥33.05187 | ¥31,399.28 |
2,400 | ¥31.39928 | ¥75,358.27 |